
RC0805JR-131KL | |
|---|---|
DigiKey Part Number | 13-RC0805JR-131KLTR-ND - Tape & Reel (TR) 13-RC0805JR-131KLCT-ND - Cut Tape (CT) 13-RC0805JR-131KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-131KL |
Description | RES 1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-131KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8.87000 | ₹8.87 |
| 10 | ₹0.79900 | ₹7.99 |
| 25 | ₹0.67440 | ₹16.86 |
| 50 | ₹0.55020 | ₹27.51 |
| 100 | ₹0.45260 | ₹45.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹0.36206 | ₹7,241.20 |
| 40,000 | ₹0.33178 | ₹13,271.20 |
| 1,00,000 | ₹0.31418 | ₹31,418.00 |
| 1,40,000 | ₹0.27154 | ₹38,015.60 |