
RC0603FR-13768RL | |
|---|---|
DigiKey Part Number | 13-RC0603FR-13768RLTR-ND - Tape & Reel (TR) 13-RC0603FR-13768RLCT-ND - Cut Tape (CT) 13-RC0603FR-13768RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-13768RL |
Description | RES 768 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 768 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-13768RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.05000 | ₹20.50 |
| 25 | ₹1.52840 | ₹38.21 |
| 50 | ₹1.21140 | ₹60.57 |
| 100 | ₹0.98780 | ₹98.78 |
| 250 | ₹0.75668 | ₹189.17 |
| 500 | ₹0.62994 | ₹314.97 |
| 1,000 | ₹0.53023 | ₹530.23 |
| 5,000 | ₹0.37274 | ₹1,863.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹0.29200 | ₹5,840.00 |
| 40,000 | ₹0.26369 | ₹10,547.60 |
| 60,000 | ₹0.24992 | ₹14,995.20 |
| 1,00,000 | ₹0.23504 | ₹23,504.00 |
| 1,40,000 | ₹0.22652 | ₹31,712.80 |
| 2,00,000 | ₹0.21848 | ₹43,696.00 |
| 2,40,000 | ₹0.21472 | ₹51,532.80 |
| 4,80,000 | ₹0.20232 | ₹97,113.60 |
| 5,00,000 | ₹0.20168 | ₹1,00,840.00 |