
RC0805JR-1333RL | |
|---|---|
DigiKey Part Number | 13-RC0805JR-1333RLTR-ND - Tape & Reel (TR) 13-RC0805JR-1333RLCT-ND - Cut Tape (CT) 13-RC0805JR-1333RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-1333RL |
Description | RES 33 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹0.65200 | ₹6.52 |
| 25 | ₹0.63360 | ₹15.84 |
| 50 | ₹0.57780 | ₹28.89 |
| 100 | ₹0.50320 | ₹50.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹0.47525 | ₹9,505.00 |
| 40,000 | ₹0.42772 | ₹17,108.80 |
| 60,000 | ₹0.38020 | ₹22,812.00 |
| 1,00,000 | ₹0.28984 | ₹28,984.00 |