
RC0805JR-7W10KL | |
|---|---|
DigiKey Part Number | 13-RC0805JR-7W10KLTR-ND - Tape & Reel (TR) 13-RC0805JR-7W10KLCT-ND - Cut Tape (CT) 13-RC0805JR-7W10KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-7W10KL |
Description | RES 10K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-7W10KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹7.54800 | ₹75.48 |
| 25 | ₹5.92680 | ₹148.17 |
| 50 | ₹4.99480 | ₹249.74 |
| 100 | ₹4.25860 | ₹425.86 |
| 250 | ₹3.51496 | ₹878.74 |
| 500 | ₹3.09004 | ₹1,545.02 |
| 1,000 | ₹2.75365 | ₹2,753.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.09240 | ₹10,462.00 |
| 10,000 | ₹1.94544 | ₹19,454.40 |
| 15,000 | ₹1.87378 | ₹28,106.70 |
| 25,000 | ₹1.79622 | ₹44,905.50 |
| 35,000 | ₹1.75182 | ₹61,313.70 |
| 50,000 | ₹1.70981 | ₹85,490.50 |