
PU5931FKIPB0U1L | |
|---|---|
DigiKey Part Number | 13-PU5931FKIPB0U1LTR-ND - Tape & Reel (TR) 13-PU5931FKIPB0U1LCT-ND - Cut Tape (CT) 13-PU5931FKIPB0U1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU5931FKIPB0U1L |
Description | RES 100 UOHM 1% 15W 5931 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±1% 15W Chip Resistor Nonstandard Automotive AEC-Q200, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.086" (2.18mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹357.83000 | ₹357.83 |
| 10 | ₹240.69900 | ₹2,406.99 |
| 25 | ₹209.03480 | ₹5,225.87 |
| 50 | ₹189.22340 | ₹9,461.17 |
| 100 | ₹172.35680 | ₹17,235.68 |
| 250 | ₹153.88364 | ₹38,470.91 |
| 500 | ₹142.33230 | ₹71,166.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹127.47596 | ₹1,91,213.94 |
| 3,000 | ₹119.89963 | ₹3,59,698.89 |
| 4,500 | ₹116.93207 | ₹5,26,194.31 |