0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-07127KL

DigiKey Part Number
311-127KFRTR-ND - Tape & Reel (TR)
311-127KFRCT-ND - Cut Tape (CT)
311-127KFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-07127KL
Description
RES 127K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
127 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-07127KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹1.42000₹14.20
25₹1.34880₹33.72
50₹1.26020₹63.01
100₹1.10930₹110.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.17669₹5,883.45
10,000₹0.54309₹5,430.90
Manufacturers Standard Package