
RC1206FR-0726R7L | |
---|---|
DigiKey Part Number | 13-RC1206FR-0726R7LTR-ND - Tape & Reel (TR) 13-RC1206FR-0726R7LCT-ND - Cut Tape (CT) 13-RC1206FR-0726R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-0726R7L |
Description | RES 26.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-0726R7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.06500 | ₹10.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.63360 | ₹3,168.00 |
60,000 | ₹0.62429 | ₹37,457.40 |
1,20,000 | ₹0.58968 | ₹70,761.60 |
1,25,000 | ₹0.58787 | ₹73,483.75 |