
RC1206FR-072K67L | |
|---|---|
DigiKey Part Number | 311-2.67KFRTR-ND - Tape & Reel (TR) 311-2.67KFRCT-ND - Cut Tape (CT) 311-2.67KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-072K67L |
Description | RES 2.67K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.67 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-072K67L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062K67FKEA | Vishay Dale | 10,862 | 541-2.67KFCT-ND | ₹10.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹4.44200 | ₹44.42 |
| 25 | ₹3.40240 | ₹85.06 |
| 50 | ₹2.79740 | ₹139.87 |
| 100 | ₹2.33440 | ₹233.44 |
| 250 | ₹1.87128 | ₹467.82 |
| 500 | ₹1.60478 | ₹802.39 |
| 1,000 | ₹1.39591 | ₹1,395.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.06324 | ₹5,316.20 |
| 10,000 | ₹0.96693 | ₹9,669.30 |
| 15,000 | ₹0.92002 | ₹13,800.30 |
| 25,000 | ₹0.86930 | ₹21,732.50 |
| 35,000 | ₹0.84030 | ₹29,410.50 |
| 50,000 | ₹0.81286 | ₹40,643.00 |