
RC1206FR-073R83L | |
---|---|
DigiKey Part Number | 311-3.83FRTR-ND - Tape & Reel (TR) 311-3.83FRCT-ND - Cut Tape (CT) 311-3.83FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-073R83L |
Description | RES 3.83 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.83 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-073R83L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.01700 | ₹30.17 |
25 | ₹2.52040 | ₹63.01 |
50 | ₹2.07660 | ₹103.83 |
100 | ₹1.94340 | ₹194.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.35772 | ₹6,788.60 |
10,000 | ₹1.08618 | ₹10,861.80 |