
RC1206FR-073R09L | |
|---|---|
DigiKey Part Number | 311-3.09FRTR-ND - Tape & Reel (TR) 311-3.09FRCT-ND - Cut Tape (CT) 311-3.09FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-073R09L |
Description | RES 3.09 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.09 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-073R09L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.52300 | ₹65.23 |
| 25 | ₹5.03200 | ₹125.80 |
| 50 | ₹4.19340 | ₹209.67 |
| 100 | ₹3.55040 | ₹355.04 |
| 250 | ₹2.91112 | ₹727.78 |
| 500 | ₹2.54026 | ₹1,270.13 |
| 1,000 | ₹2.24858 | ₹2,248.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.68182 | ₹8,409.10 |
| 10,000 | ₹1.55416 | ₹15,541.60 |
| 15,000 | ₹1.49203 | ₹22,380.45 |
| 25,000 | ₹1.42474 | ₹35,618.50 |
| 35,000 | ₹1.38623 | ₹48,518.05 |
| 50,000 | ₹1.34984 | ₹67,492.00 |