
RC1206FR-074K32L | |
|---|---|
DigiKey Part Number | 311-4.32KFRTR-ND - Tape & Reel (TR) 311-4.32KFRCT-ND - Cut Tape (CT) 311-4.32KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-074K32L |
Description | RES 4.32K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-074K32L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-074K32L | YAGEO | 4,394 | 13-AC1206FR-074K32LCT-ND | ₹10.25000 | Similar |
| CR1206-FX-4321ELF | Bourns Inc. | 42,359 | 118-CR1206-FX-4321ELFCT-ND | ₹9.32000 | Direct |
| CRCW12064K32FKEA | Vishay Dale | 8,462 | 541-4.32KFCT-ND | ₹10.25000 | Direct |
| ERJ-8ENF4321V | Panasonic Industry | 1,10,621 | P4.32KFCT-ND | ₹16.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.38000 | ₹43.80 |
| 25 | ₹3.35480 | ₹83.87 |
| 50 | ₹2.75840 | ₹137.92 |
| 100 | ₹2.30170 | ₹230.17 |
| 250 | ₹1.84508 | ₹461.27 |
| 500 | ₹1.58230 | ₹791.15 |
| 1,000 | ₹1.37636 | ₹1,376.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.04834 | ₹5,241.70 |
| 10,000 | ₹0.95339 | ₹9,533.90 |
| 15,000 | ₹0.90713 | ₹13,606.95 |
| 25,000 | ₹0.85712 | ₹21,428.00 |
| 35,000 | ₹0.82853 | ₹28,998.55 |
| 50,000 | ₹0.80147 | ₹40,073.50 |