
RC1206FR-076M65L | |
---|---|
DigiKey Part Number | 311-6.65MFRTR-ND - Tape & Reel (TR) 311-6.65MFRCT-ND - Cut Tape (CT) 311-6.65MFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-076M65L |
Description | RES 6.65M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.65 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-076M65L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.42000 | ₹14.20 |
25 | ₹1.42000 | ₹35.50 |
50 | ₹1.38440 | ₹69.22 |
1,000 | ₹1.20065 | ₹1,200.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.90515 | ₹4,525.75 |
10,000 | ₹0.54309 | ₹5,430.90 |