1.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-101K1L

DigiKey Part Number
13-RC1206FR-101K1LTR-ND - Tape & Reel (TR)
13-RC1206FR-101K1LCT-ND - Cut Tape (CT)
13-RC1206FR-101K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-101K1L
Description
RES 1.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-101K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,980
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.82100₹38.21
25₹2.90760₹72.69
50₹2.38560₹119.28
100₹1.97550₹197.55
250₹1.57672₹394.18
500₹1.34934₹674.67
1,000₹1.16855₹1,168.55
5,000₹0.88191₹4,409.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.79907₹7,990.70
20,000₹0.73328₹14,665.60
30,000₹0.70126₹21,037.80
50,000₹0.66658₹33,329.00
70,000₹0.64675₹45,272.50
1,00,000₹0.62798₹62,798.00
Manufacturers Standard Package