
RC1206FR-1068RL | |
---|---|
DigiKey Part Number | 13-RC1206FR-1068RLTR-ND - Tape & Reel (TR) 13-RC1206FR-1068RLCT-ND - Cut Tape (CT) 13-RC1206FR-1068RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-1068RL |
Description | RES 68 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-1068RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.24200 | ₹12.42 |
25 | ₹1.20680 | ₹30.17 |
50 | ₹1.17140 | ₹58.57 |
100 | ₹1.13590 | ₹113.59 |
250 | ₹1.11104 | ₹277.76 |
5,000 | ₹0.83984 | ₹4,199.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.63360 | ₹6,336.00 |
70,000 | ₹0.61589 | ₹43,112.30 |
1,00,000 | ₹0.59802 | ₹59,802.00 |
1,20,000 | ₹0.58968 | ₹70,761.60 |
2,40,000 | ₹0.56213 | ₹1,34,911.20 |
2,50,000 | ₹0.56070 | ₹1,40,175.00 |