
RC1206JR-7W1RL | |
---|---|
DigiKey Part Number | 13-RC1206JR-7W1RLTR-ND - Tape & Reel (TR) 13-RC1206JR-7W1RLCT-ND - Cut Tape (CT) 13-RC1206JR-7W1RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-7W1RL |
Description | RES 1 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-7W1RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹7.01000 | ₹70.10 |
25 | ₹5.50200 | ₹137.55 |
50 | ₹4.65000 | ₹232.50 |
100 | ₹3.96670 | ₹396.67 |
250 | ₹3.28340 | ₹820.85 |
500 | ₹2.89114 | ₹1,445.57 |
1,000 | ₹2.58056 | ₹2,580.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.08450 | ₹10,422.50 |
10,000 | ₹1.94039 | ₹19,403.90 |
15,000 | ₹1.87017 | ₹28,052.55 |
25,000 | ₹1.79407 | ₹44,851.75 |
35,000 | ₹1.75054 | ₹61,268.90 |
50,000 | ₹1.70936 | ₹85,468.00 |
60,000 | ₹1.69011 | ₹1,01,406.60 |
1,20,000 | ₹1.62662 | ₹1,95,194.40 |
1,25,000 | ₹1.62330 | ₹2,02,912.50 |