THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-1320RL

DigiKey Part Number
13-RC1206FR-1320RLTR-ND - Tape & Reel (TR)
13-RC1206FR-1320RLCT-ND - Cut Tape (CT)
13-RC1206FR-1320RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-1320RL
Description
RES 20 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-1320RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,040
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.63800₹36.38
25₹2.76880₹69.22
50₹2.27180₹113.59
100₹1.88130₹188.13
250₹1.50148₹375.37
500₹1.28496₹642.48
1,000₹1.11280₹1,112.80
5,000₹0.83984₹4,199.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹0.69830₹13,966.00
40,000₹0.64853₹25,941.20
60,000₹0.62429₹37,457.40
1,00,000₹0.59802₹59,802.00
1,40,000₹0.58300₹81,620.00
2,00,000₹0.56878₹1,13,756.00
2,40,000₹0.56213₹1,34,911.20
4,80,000₹0.54021₹2,59,300.80
5,00,000₹0.53907₹2,69,535.00
Manufacturers Standard Package