2.21 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-132K21L

DigiKey Part Number
13-RC1206FR-132K21LTR-ND - Tape & Reel (TR)
13-RC1206FR-132K21LCT-ND - Cut Tape (CT)
13-RC1206FR-132K21LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-132K21L
Description
RES 2.21K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-132K21L Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 35,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.10000₹41.00
25₹3.09360₹77.34
50₹2.53460₹126.73
100₹2.09670₹209.67
250₹1.67364₹418.41
500₹1.42948₹714.74
1,000₹1.23844₹1,238.44
5,000₹0.93484₹4,674.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹0.73328₹14,665.60
40,000₹0.68103₹27,241.20
60,000₹0.65556₹39,333.60
1,00,000₹0.62798₹62,798.00
1,40,000₹0.61221₹85,709.40
2,00,000₹0.59728₹1,19,456.00
Manufacturers Standard Package