
RC1206FR-134R7L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-134R7LTR-ND - Tape & Reel (TR) 13-RC1206FR-134R7LCT-ND - Cut Tape (CT) 13-RC1206FR-134R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-134R7L |
Description | RES 4.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-134R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.52300 | ₹65.23 |
| 25 | ₹5.03200 | ₹125.80 |
| 50 | ₹4.19340 | ₹209.67 |
| 100 | ₹3.55040 | ₹355.04 |
| 250 | ₹2.91112 | ₹727.78 |
| 500 | ₹2.54026 | ₹1,270.13 |
| 1,000 | ₹2.24858 | ₹2,248.58 |
| 5,000 | ₹1.78265 | ₹8,913.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹1.45277 | ₹29,055.40 |
| 40,000 | ₹1.37212 | ₹54,884.80 |
| 60,000 | ₹1.33281 | ₹79,968.60 |
| 1,00,000 | ₹1.29022 | ₹1,29,022.00 |
| 1,40,000 | ₹1.26583 | ₹1,77,216.20 |
| 2,00,000 | ₹1.24276 | ₹2,48,552.00 |