
RC1206FR-1356RL | |
---|---|
DigiKey Part Number | 13-RC1206FR-1356RLTR-ND - Tape & Reel (TR) 13-RC1206FR-1356RLCT-ND - Cut Tape (CT) 13-RC1206FR-1356RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-1356RL |
Description | RES 56 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-1356RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.63800 | ₹36.38 |
25 | ₹2.76880 | ₹69.22 |
50 | ₹2.27180 | ₹113.59 |
100 | ₹1.88130 | ₹188.13 |
250 | ₹1.50148 | ₹375.37 |
500 | ₹1.28496 | ₹642.48 |
1,000 | ₹1.11280 | ₹1,112.80 |
5,000 | ₹0.83984 | ₹4,199.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ₹0.69830 | ₹13,966.00 |
40,000 | ₹0.64853 | ₹25,941.20 |
60,000 | ₹0.62429 | ₹37,457.40 |
1,00,000 | ₹0.59802 | ₹59,802.00 |
1,40,000 | ₹0.58300 | ₹81,620.00 |
2,00,000 | ₹0.56878 | ₹1,13,756.00 |
2,40,000 | ₹0.56213 | ₹1,34,911.20 |
4,80,000 | ₹0.54021 | ₹2,59,300.80 |
5,00,000 | ₹0.53907 | ₹2,69,535.00 |