THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-136R8L

DigiKey Part Number
13-RC1206FR-136R8LTR-ND - Tape & Reel (TR)
13-RC1206FR-136R8LCT-ND - Cut Tape (CT)
13-RC1206FR-136R8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-136R8L
Description
RES 6.8 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-136R8L Models
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
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 39,448
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.42000₹12.42
10₹5.85700₹58.57
25₹4.50800₹112.70
50₹3.78040₹189.02
100₹3.19460₹319.46
250₹2.61252₹653.13
500₹2.28240₹1,141.20
1,000₹2.01972₹2,019.72
5,000₹1.60158₹8,007.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹1.38346₹27,669.20
40,000₹1.30665₹52,266.00
60,000₹1.26922₹76,153.20
1,00,000₹1.22866₹1,22,866.00
1,40,000₹1.20543₹1,68,760.20
2,00,000₹1.18347₹2,36,694.00
2,40,000₹1.17319₹2,81,565.60
4,80,000₹1.13930₹5,46,864.00
5,00,000₹1.13753₹5,68,765.00
Manufacturers Standard Package