
RC1206FR-1375RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-1375RLTR-ND - Tape & Reel (TR) 13-RC1206FR-1375RLCT-ND - Cut Tape (CT) 13-RC1206FR-1375RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-1375RL |
Description | RES 75 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-1375RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.10000 | ₹41.00 |
| 25 | ₹3.09360 | ₹77.34 |
| 50 | ₹2.53460 | ₹126.73 |
| 100 | ₹2.09670 | ₹209.67 |
| 250 | ₹1.67364 | ₹418.41 |
| 500 | ₹1.42948 | ₹714.74 |
| 1,000 | ₹1.23844 | ₹1,238.44 |
| 5,000 | ₹0.93484 | ₹4,674.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹0.73328 | ₹14,665.60 |
| 40,000 | ₹0.68103 | ₹27,241.20 |
| 60,000 | ₹0.65556 | ₹39,333.60 |
| 1,00,000 | ₹0.62798 | ₹62,798.00 |
| 1,40,000 | ₹0.61221 | ₹85,709.40 |
| 2,00,000 | ₹0.59728 | ₹1,19,456.00 |