
RC1206FR-7W33RL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-7W33RLTR-ND - Tape & Reel (TR) 13-RC1206FR-7W33RLCT-ND - Cut Tape (CT) 13-RC1206FR-7W33RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-7W33RL |
Description | RES 33 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-7W33RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹8.66600 | ₹86.66 |
| 25 | ₹6.78400 | ₹169.60 |
| 50 | ₹5.74020 | ₹287.01 |
| 100 | ₹4.92020 | ₹492.02 |
| 250 | ₹4.09644 | ₹1,024.11 |
| 500 | ₹3.62120 | ₹1,810.60 |
| 1,000 | ₹3.24474 | ₹3,244.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.49515 | ₹12,475.75 |
| 10,000 | ₹2.33049 | ₹23,304.90 |
| 15,000 | ₹2.25032 | ₹33,754.80 |
| 25,000 | ₹2.16344 | ₹54,086.00 |
| 35,000 | ₹2.11370 | ₹73,979.50 |
| 50,000 | ₹2.06666 | ₹1,03,333.00 |