
RT0402FRE13100KL | |
|---|---|
DigiKey Part Number | 13-RT0402FRE13100KLTR-ND - Tape & Reel (TR) 13-RT0402FRE13100KLCT-ND - Cut Tape (CT) 13-RT0402FRE13100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE13100KL |
Description | RES 100K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.30500 | ₹13.05 |
| 25 | ₹1.23000 | ₹30.75 |
| 50 | ₹1.17420 | ₹58.71 |
| 100 | ₹1.10890 | ₹110.89 |
| 250 | ₹1.03252 | ₹258.13 |
| 500 | ₹0.97286 | ₹486.43 |
| 1,000 | ₹0.91975 | ₹919.75 |
| 5,000 | ₹0.81184 | ₹4,059.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹0.66211 | ₹33,105.50 |
| 1,00,000 | ₹0.63633 | ₹63,633.00 |
| 1,50,000 | ₹0.62271 | ₹93,406.50 |
| 2,50,000 | ₹0.60696 | ₹1,51,740.00 |
| 3,50,000 | ₹0.59740 | ₹2,09,090.00 |
| 5,00,000 | ₹0.58794 | ₹2,93,970.00 |