1206 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-071KP

DigiKey Part Number
YAG1341TR-ND - Tape & Reel (TR)
YAG1341CT-ND - Cut Tape (CT)
YAG1341DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-071KP
Description
RES 1K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-071KP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,881
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹1.77500₹17.75
25₹1.77480₹44.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.08618₹5,430.90
10,000₹1.05956₹10,595.60
1,25,000₹1.05699₹1,32,123.75
Manufacturers Standard Package