
RC0201FR-0710KP | |
---|---|
DigiKey Part Number | YAG1243TR-ND - Tape & Reel (TR) YAG1243CT-ND - Cut Tape (CT) YAG1243DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0710KP |
Description | RES 10K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0710KP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11.54000 | ₹11.54 |
10 | ₹5.41300 | ₹54.13 |
25 | ₹4.18840 | ₹104.71 |
50 | ₹3.49640 | ₹174.82 |
100 | ₹2.94620 | ₹294.62 |
250 | ₹2.40308 | ₹600.77 |
500 | ₹2.09248 | ₹1,046.24 |
1,000 | ₹1.84579 | ₹1,845.79 |
5,000 | ₹1.45321 | ₹7,266.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.33926 | ₹13,392.60 |
20,000 | ₹1.24866 | ₹24,973.20 |
30,000 | ₹1.20456 | ₹36,136.80 |
50,000 | ₹1.15673 | ₹57,836.50 |
70,000 | ₹1.12937 | ₹79,055.90 |
1,00,000 | ₹1.10349 | ₹1,10,349.00 |
1,20,000 | ₹1.09139 | ₹1,30,966.80 |
2,40,000 | ₹1.05147 | ₹2,52,352.80 |
2,50,000 | ₹1.04940 | ₹2,62,350.00 |