10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-1010KL

DigiKey Part Number
13-RC1206JR-1010KLTR-ND - Tape & Reel (TR)
13-RC1206JR-1010KLCT-ND - Cut Tape (CT)
13-RC1206JR-1010KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-1010KL
Description
RES 10K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-1010KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,001
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.72700₹37.27
25₹2.79560₹69.89
50₹2.29240₹114.62
100₹1.90100₹190.10
250₹1.50588₹376.47
500₹1.28224₹641.12
1,000₹1.10519₹1,105.19
5,000₹0.82656₹4,132.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.70355₹7,035.50
20,000₹0.64308₹12,861.60
30,000₹0.61366₹18,409.80
50,000₹0.58182₹29,091.00
70,000₹0.56360₹39,452.00
1,00,000₹0.54639₹54,639.00
Manufacturers Standard Package