
RC0805FR-10475RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-10475RLTR-ND - Tape & Reel (TR) 13-RC0805FR-10475RLCT-ND - Cut Tape (CT) 13-RC0805FR-10475RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-10475RL |
Description | RES 475 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-10475RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.79600 | ₹27.96 |
| 25 | ₹2.08720 | ₹52.18 |
| 50 | ₹1.67740 | ₹83.87 |
| 100 | ₹1.36980 | ₹136.98 |
| 250 | ₹1.07352 | ₹268.38 |
| 500 | ₹0.90576 | ₹452.88 |
| 1,000 | ₹0.77251 | ₹772.51 |
| 5,000 | ₹0.56247 | ₹2,812.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.50190 | ₹5,019.00 |
| 20,000 | ₹0.45377 | ₹9,075.40 |
| 30,000 | ₹0.43043 | ₹12,912.90 |
| 50,000 | ₹0.40512 | ₹20,256.00 |
| 70,000 | ₹0.39065 | ₹27,345.50 |
| 1,00,000 | ₹0.37698 | ₹37,698.00 |
| 1,20,000 | ₹0.37059 | ₹44,470.80 |
| 2,40,000 | ₹0.34953 | ₹83,887.20 |
| 2,50,000 | ₹0.34843 | ₹87,107.50 |