
RC0402FR-1318K2L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-1318K2LTR-ND - Tape & Reel (TR) 13-RC0402FR-1318K2LCT-ND - Cut Tape (CT) 13-RC0402FR-1318K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-1318K2L |
Description | RES 18.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-1318K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹0.28000 | ₹2.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹0.19010 | ₹9,505.00 |
| 1,00,000 | ₹0.17799 | ₹17,799.00 |
| 2,50,000 | ₹0.16854 | ₹42,135.00 |
| 3,50,000 | ₹0.16313 | ₹57,095.50 |
| 5,00,000 | ₹0.15801 | ₹79,005.00 |
| 6,00,000 | ₹0.15562 | ₹93,372.00 |
| 12,00,000 | ₹0.14774 | ₹1,77,288.00 |
| 12,50,000 | ₹0.14733 | ₹1,84,162.50 |