
RC1206JR-1068RL | |
---|---|
DigiKey Part Number | 13-RC1206JR-1068RLTR-ND - Tape & Reel (TR) 13-RC1206JR-1068RLCT-ND - Cut Tape (CT) 13-RC1206JR-1068RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-1068RL |
Description | RES 68 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-1068RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.37200 | ₹33.72 |
25 | ₹2.52040 | ₹63.01 |
50 | ₹2.05880 | ₹102.94 |
100 | ₹1.70380 | ₹170.38 |
250 | ₹1.35240 | ₹338.10 |
500 | ₹1.15184 | ₹575.92 |
1,000 | ₹0.99300 | ₹993.00 |
5,000 | ₹0.74258 | ₹3,712.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.66999 | ₹6,699.90 |
20,000 | ₹0.61239 | ₹12,247.80 |
30,000 | ₹0.58438 | ₹17,531.40 |
50,000 | ₹0.55406 | ₹27,703.00 |
70,000 | ₹0.53671 | ₹37,569.70 |
1,00,000 | ₹0.52032 | ₹52,032.00 |
1,20,000 | ₹0.51265 | ₹61,518.00 |
2,40,000 | ₹0.48737 | ₹1,16,968.80 |
2,50,000 | ₹0.48606 | ₹1,21,515.00 |