THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-131RL

DigiKey Part Number
13-RC1206JR-131RLTR-ND - Tape & Reel (TR)
13-RC1206JR-131RLCT-ND - Cut Tape (CT)
13-RC1206JR-131RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-131RL
Description
RES 1 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-131RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.54000₹11.54
10₹5.32400₹53.24
25₹4.11760₹102.94
50₹3.42540₹171.27
100₹2.88410₹288.41
250₹2.34984₹587.46
500₹2.04280₹1,021.40
1,000₹1.80053₹1,800.53
5,000₹1.41523₹7,076.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹1.21410₹24,282.00
40,000₹1.14330₹45,732.00
60,000₹1.10882₹66,529.20
1,00,000₹1.07144₹1,07,144.00
1,40,000₹1.05004₹1,47,005.60
2,00,000₹1.02980₹2,05,960.00
2,40,000₹1.02034₹2,44,881.60
4,80,000₹0.98911₹4,74,772.80
5,00,000₹0.98748₹4,93,740.00
Manufacturers Standard Package