
RC1206JR-133R3L | |
---|---|
DigiKey Part Number | 13-RC1206JR-133R3LTR-ND - Tape & Reel (TR) 13-RC1206JR-133R3LCT-ND - Cut Tape (CT) 13-RC1206JR-133R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-133R3L |
Description | RES 3.3 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-133R3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹2.39600 | ₹23.96 |
25 | ₹1.91680 | ₹47.92 |
50 | ₹1.45540 | ₹72.77 |
100 | ₹1.35770 | ₹135.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ₹1.08618 | ₹21,723.60 |
1,00,000 | ₹0.90515 | ₹90,515.00 |