
RC1206JR-1375RL | |
|---|---|
DigiKey Part Number | 13-RC1206JR-1375RLTR-ND - Tape & Reel (TR) 13-RC1206JR-1375RLCT-ND - Cut Tape (CT) 13-RC1206JR-1375RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-1375RL |
Description | RES 75 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-1375RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.72700 | ₹37.27 |
| 25 | ₹2.79560 | ₹69.89 |
| 50 | ₹2.29240 | ₹114.62 |
| 100 | ₹1.90100 | ₹190.10 |
| 250 | ₹1.50588 | ₹376.47 |
| 500 | ₹1.28224 | ₹641.12 |
| 1,000 | ₹1.10519 | ₹1,105.19 |
| 5,000 | ₹0.82656 | ₹4,132.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹0.64308 | ₹12,861.60 |
| 40,000 | ₹0.59506 | ₹23,802.40 |
| 60,000 | ₹0.57170 | ₹34,302.00 |
| 1,00,000 | ₹0.54639 | ₹54,639.00 |
| 1,40,000 | ₹0.53190 | ₹74,466.00 |
| 2,00,000 | ₹0.51820 | ₹1,03,640.00 |