2.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-7W2R7L

DigiKey Part Number
13-RC1206JR-7W2R7LTR-ND - Tape & Reel (TR)
13-RC1206JR-7W2R7LCT-ND - Cut Tape (CT)
13-RC1206JR-7W2R7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-7W2R7L
Description
RES 2.7 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-7W2R7L Models
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
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 7,212
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹3.07500₹30.75
25₹2.98200₹74.55
50₹2.94460₹147.23
100₹2.89810₹289.81
250₹2.85148₹712.87
500₹2.70984₹1,354.92
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.18894₹10,944.70
10,000₹2.03761₹20,376.10
15,000₹1.96386₹29,457.90
25,000₹1.88396₹47,099.00
35,000₹1.83824₹64,338.40
50,000₹1.79500₹89,750.00
60,000₹1.77479₹1,06,487.40
1,20,000₹1.70811₹2,04,973.20
1,25,000₹1.70463₹2,13,078.75
Manufacturers Standard Package