
RT0603BRD07340KL | |
---|---|
DigiKey Part Number | 13-RT0603BRD07340KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07340KLCT-ND - Cut Tape (CT) 13-RT0603BRD07340KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07340KL |
Description | RES SMD 340K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 340 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07340KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.25055 | ₹16,252.75 |
10,000 | ₹3.10732 | ₹31,073.20 |
15,000 | ₹3.03106 | ₹45,465.90 |
25,000 | ₹2.94244 | ₹73,561.00 |
35,000 | ₹2.88846 | ₹1,01,096.10 |
50,000 | ₹2.83478 | ₹1,41,739.00 |
60,000 | ₹2.80870 | ₹1,68,522.00 |
1,20,000 | ₹2.71753 | ₹3,26,103.60 |
1,25,000 | ₹2.71254 | ₹3,39,067.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11.54000 | ₹11.54 |
10 | ₹7.01000 | ₹70.10 |
25 | ₹5.82120 | ₹145.53 |
50 | ₹4.70320 | ₹235.16 |
100 | ₹4.34830 | ₹434.83 |
250 | ₹3.98264 | ₹995.66 |
500 | ₹3.65076 | ₹1,825.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹7.36500 | ₹73.65 |
25 | ₹6.46040 | ₹161.51 |
50 | ₹5.60840 | ₹280.42 |
100 | ₹5.29780 | ₹529.78 |
250 | ₹4.98008 | ₹1,245.02 |
500 | ₹3.65076 | ₹1,825.38 |