RC1210FR-07316RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹3.41676
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹3.53212
Datasheet

Similar


Vishay Dale
In Stock: 11,705
Unit Price: ₹19.57000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹6.70361
Datasheet

Similar


Panasonic Industry
In Stock: 4,766
Unit Price: ₹28.89000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹11.83481
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹1.91148
Datasheet
316 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210FR-07316RL

DigiKey Part Number
RC1210FR-07316RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1210FR-07316RL
Description
RES 316 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
316 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210FR-07316RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.85738₹9,286.90
Manufacturers Standard Package