
RC1210FR-07470KL | |
---|---|
DigiKey Part Number | 13-RC1210FR-07470KLTR-ND - Tape & Reel (TR) 13-RC1210FR-07470KLCT-ND - Cut Tape (CT) 13-RC1210FR-07470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-07470KL |
Description | RES 470K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-07470KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.04100 | ₹20.41 |
25 | ₹1.98760 | ₹49.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.44824 | ₹7,241.20 |
10,000 | ₹1.35772 | ₹13,577.20 |
1,20,000 | ₹1.35712 | ₹1,62,854.40 |
1,25,000 | ₹1.35414 | ₹1,69,267.50 |