49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210FR-0749R9L

DigiKey Part Number
13-RC1210FR-0749R9LTR-ND - Tape & Reel (TR)
13-RC1210FR-0749R9LCT-ND - Cut Tape (CT)
13-RC1210FR-0749R9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210FR-0749R9L
Description
RES 49.9 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210FR-0749R9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,044
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹6.98900₹69.89
25₹5.40480₹135.12
50₹4.54740₹227.37
100₹3.85790₹385.79
250₹3.17204₹793.01
500₹2.77694₹1,388.47
1,000₹2.46570₹2,465.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.85738₹9,286.90
10,000₹1.72124₹17,212.40
15,000₹1.65498₹24,824.70
25,000₹1.58316₹39,579.00
35,000₹1.54207₹53,972.45
50,000₹1.50320₹75,160.00
Manufacturers Standard Package