
RC1210FR-074R42L | |
|---|---|
DigiKey Part Number | 13-RC1210FR-074R42LTR-ND - Tape & Reel (TR) 13-RC1210FR-074R42LCT-ND - Cut Tape (CT) 13-RC1210FR-074R42LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-074R42L |
Description | RES 4.42 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.42 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-074R42L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.71600 | ₹107.16 |
| 25 | ₹8.53600 | ₹213.40 |
| 50 | ₹7.26860 | ₹363.43 |
| 100 | ₹6.29010 | ₹629.01 |
| 250 | ₹5.30040 | ₹1,325.10 |
| 500 | ₹4.72826 | ₹2,364.13 |
| 1,000 | ₹4.27631 | ₹4,276.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.35265 | ₹16,763.25 |
| 10,000 | ₹3.15407 | ₹31,540.70 |
| 15,000 | ₹3.05737 | ₹45,860.55 |
| 25,000 | ₹2.95258 | ₹73,814.50 |
| 35,000 | ₹2.89257 | ₹1,01,239.95 |
| 50,000 | ₹2.83580 | ₹1,41,790.00 |