
RC1210FR-0768R1L | |
|---|---|
DigiKey Part Number | 13-RC1210FR-0768R1LTR-ND - Tape & Reel (TR) 13-RC1210FR-0768R1LCT-ND - Cut Tape (CT) 13-RC1210FR-0768R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-0768R1L |
Description | RES 68.1 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-0768R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.98900 | ₹69.89 |
| 25 | ₹5.40480 | ₹135.12 |
| 50 | ₹4.54740 | ₹227.37 |
| 100 | ₹3.85790 | ₹385.79 |
| 250 | ₹3.17204 | ₹793.01 |
| 500 | ₹2.77694 | ₹1,388.47 |
| 1,000 | ₹2.46570 | ₹2,465.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.85738 | ₹9,286.90 |
| 10,000 | ₹1.72124 | ₹17,212.40 |
| 15,000 | ₹1.65498 | ₹24,824.70 |
| 25,000 | ₹1.58316 | ₹39,579.00 |
| 35,000 | ₹1.54207 | ₹53,972.45 |
| 50,000 | ₹1.50320 | ₹75,160.00 |