
RC1210FR-072K7L | |
|---|---|
DigiKey Part Number | 13-RC1210FR-072K7LTR-ND - Tape & Reel (TR) 13-RC1210FR-072K7LCT-ND - Cut Tape (CT) 13-RC1210FR-072K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-072K7L |
Description | RES 2.7K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-072K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 25 | ₹2.90760 | ₹72.69 |
| 50 | ₹2.75840 | ₹137.92 |
| 100 | ₹2.51600 | ₹251.60 |
| 250 | ₹2.32592 | ₹581.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.61585 | ₹8,079.25 |
| 10,000 | ₹1.42575 | ₹14,257.50 |
| 15,000 | ₹1.42512 | ₹21,376.80 |
| 1,25,000 | ₹1.42199 | ₹1,77,748.75 |