
RT1210FRE0754RL | |
|---|---|
DigiKey Part Number | 13-RT1210FRE0754RLTR-ND - Tape & Reel (TR) 13-RT1210FRE0754RLCT-ND - Cut Tape (CT) 13-RT1210FRE0754RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210FRE0754RL |
Description | RES SMD 54 OHM 1% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 54 Ohms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210FRE0754RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.54800 | ₹75.48 |
| 25 | ₹7.00760 | ₹175.19 |
| 50 | ₹6.59760 | ₹329.88 |
| 100 | ₹6.23410 | ₹623.41 |
| 250 | ₹5.78500 | ₹1,446.25 |
| 500 | ₹5.47560 | ₹2,737.80 |
| 1,000 | ₹5.19232 | ₹5,192.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.41180 | ₹22,059.00 |
| 10,000 | ₹4.22133 | ₹42,213.30 |
| 15,000 | ₹4.12013 | ₹61,801.95 |
| 25,000 | ₹4.00267 | ₹1,00,066.75 |
| 35,000 | ₹3.93114 | ₹1,37,589.90 |
| 50,000 | ₹3.86010 | ₹1,93,005.00 |