2.4 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210JR-072K4L

DigiKey Part Number
13-RC1210JR-072K4LTR-ND - Tape & Reel (TR)
13-RC1210JR-072K4LCT-ND - Cut Tape (CT)
13-RC1210JR-072K4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210JR-072K4L
Description
RES 2.4K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210JR-072K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,803
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹6.80300₹68.03
25₹5.25560₹131.39
50₹4.39840₹219.92
100₹3.72740₹372.74
250₹3.06024₹765.06
500₹2.67816₹1,339.08
1,000₹2.37438₹2,374.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.78395₹8,919.75
10,000₹1.65135₹16,513.50
15,000₹1.58677₹23,801.55
25,000₹1.51684₹37,921.00
35,000₹1.47681₹51,688.35
50,000₹1.43898₹71,949.00
Manufacturers Standard Package