
RC1210JR-07360RL | |
|---|---|
DigiKey Part Number | 13-RC1210JR-07360RLTR-ND - Tape & Reel (TR) 13-RC1210JR-07360RLCT-ND - Cut Tape (CT) 13-RC1210JR-07360RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-07360RL |
Description | RES 360 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-07360RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.80300 | ₹68.03 |
| 25 | ₹5.25560 | ₹131.39 |
| 50 | ₹4.39840 | ₹219.92 |
| 100 | ₹3.72740 | ₹372.74 |
| 250 | ₹3.06024 | ₹765.06 |
| 500 | ₹2.67816 | ₹1,339.08 |
| 1,000 | ₹2.37438 | ₹2,374.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.78395 | ₹8,919.75 |
| 10,000 | ₹1.65135 | ₹16,513.50 |
| 15,000 | ₹1.58677 | ₹23,801.55 |
| 25,000 | ₹1.51684 | ₹37,921.00 |
| 35,000 | ₹1.47681 | ₹51,688.35 |
| 50,000 | ₹1.43898 | ₹71,949.00 |