
RC1210JR-07430RL | |
---|---|
DigiKey Part Number | 13-RC1210JR-07430RLTR-ND - Tape & Reel (TR) 13-RC1210JR-07430RLCT-ND - Cut Tape (CT) 13-RC1210JR-07430RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-07430RL |
Description | RES 430 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-07430RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹3.19500 | ₹31.95 |
25 | ₹2.94600 | ₹73.65 |
50 | ₹2.71540 | ₹135.77 |
100 | ₹2.58230 | ₹258.23 |
250 | ₹2.44568 | ₹611.42 |
500 | ₹2.13330 | ₹1,066.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.44824 | ₹7,241.20 |
10,000 | ₹1.17669 | ₹11,766.90 |