
RC1210JR-07620RL | |
---|---|
DigiKey Part Number | 13-RC1210JR-07620RLTR-ND - Tape & Reel (TR) 13-RC1210JR-07620RLCT-ND - Cut Tape (CT) 13-RC1210JR-07620RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-07620RL |
Description | RES 620 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-07620RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹6.03400 | ₹60.34 |
25 | ₹4.72080 | ₹118.02 |
50 | ₹3.95780 | ₹197.89 |
100 | ₹3.35440 | ₹335.44 |
250 | ₹2.75096 | ₹687.74 |
500 | ₹2.40662 | ₹1,203.31 |
1,000 | ₹2.13331 | ₹2,133.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.69884 | ₹8,494.20 |
10,000 | ₹1.57256 | ₹15,725.60 |
15,000 | ₹1.51106 | ₹22,665.90 |
25,000 | ₹1.44447 | ₹36,111.75 |
35,000 | ₹1.40635 | ₹49,222.25 |
50,000 | ₹1.37032 | ₹68,516.00 |
60,000 | ₹1.35346 | ₹81,207.60 |
1,20,000 | ₹1.29789 | ₹1,55,746.80 |
1,25,000 | ₹1.29499 | ₹1,61,873.75 |