
RT0805FRE071K87L | |
---|---|
DigiKey Part Number | 13-RT0805FRE071K87LTR-ND - Tape & Reel (TR) 13-RT0805FRE071K87LCT-ND - Cut Tape (CT) 13-RT0805FRE071K87LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE071K87L |
Description | RES SMD 1.87K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE071K87L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹2.48500 | ₹24.85 |
25 | ₹2.30720 | ₹57.68 |
50 | ₹2.16520 | ₹108.26 |
100 | ₹2.08540 | ₹208.54 |
250 | ₹1.99132 | ₹497.83 |
500 | ₹1.05956 | ₹529.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹1.17669 | ₹5,883.45 |
10,000 | ₹0.72412 | ₹7,241.20 |