20 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1218FK-0720KL

DigiKey Part Number
13-RC1218FK-0720KLTR-ND - Tape & Reel (TR)
13-RC1218FK-0720KLCT-ND - Cut Tape (CT)
13-RC1218FK-0720KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1218FK-0720KL
Description
RES 20K OHM 1% 1W 1812 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1218FK-0720KL Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 7,280
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹21.43300₹214.33
25₹17.63080₹440.77
50₹15.48760₹774.38
100₹13.76360₹1,376.36
250₹12.03216₹3,008.04
500₹11.03136₹5,515.68
1,000₹10.23648₹10,236.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.58663₹34,346.52
8,000₹8.20922₹65,673.76
12,000₹8.02533₹96,303.96
20,000₹7.82590₹1,56,518.00
28,000₹7.71174₹2,15,928.72
40,000₹7.60365₹3,04,146.00
Manufacturers Standard Package