
RC1218FK-07220RL | |
|---|---|
DigiKey Part Number | 13-RC1218FK-07220RLTR-ND - Tape & Reel (TR) 13-RC1218FK-07220RLCT-ND - Cut Tape (CT) 13-RC1218FK-07220RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218FK-07220RL |
Description | RES 220 OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-07220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹21.43300 | ₹214.33 |
| 25 | ₹17.63080 | ₹440.77 |
| 50 | ₹15.48760 | ₹774.38 |
| 100 | ₹13.76360 | ₹1,376.36 |
| 250 | ₹12.03216 | ₹3,008.04 |
| 500 | ₹11.03136 | ₹5,515.68 |
| 1,000 | ₹10.23648 | ₹10,236.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.58663 | ₹34,346.52 |
| 8,000 | ₹8.20922 | ₹65,673.76 |
| 12,000 | ₹8.02533 | ₹96,303.96 |
| 20,000 | ₹7.82590 | ₹1,56,518.00 |
| 28,000 | ₹7.71174 | ₹2,15,928.72 |
| 40,000 | ₹7.60365 | ₹3,04,146.00 |