
RC1218FK-07220RL | |
|---|---|
DigiKey Part Number | 13-RC1218FK-07220RLTR-ND - Tape & Reel (TR) 13-RC1218FK-07220RLCT-ND - Cut Tape (CT) 13-RC1218FK-07220RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218FK-07220RL |
Description | RES 220 OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-07220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹14.63000 | ₹146.30 |
| 25 | ₹14.31320 | ₹357.83 |
| 50 | ₹13.97800 | ₹698.90 |
| 100 | ₹10.45550 | ₹1,045.55 |
| 250 | ₹10.16844 | ₹2,542.11 |
| 500 | ₹9.88518 | ₹4,942.59 |
| 1,000 | ₹9.79012 | ₹9,790.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.03368 | ₹28,134.72 |
| 8,000 | ₹6.93863 | ₹55,509.04 |