
RC1218FK-072R7L | |
---|---|
DigiKey Part Number | 13-RC1218FK-072R7LTR-ND - Tape & Reel (TR) 13-RC1218FK-072R7LCT-ND - Cut Tape (CT) 13-RC1218FK-072R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218FK-072R7L |
Description | RES 2.7 OHM 1% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218FK-072R7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹53.24000 | ₹53.24 |
10 | ₹31.50300 | ₹315.03 |
25 | ₹26.58640 | ₹664.66 |
50 | ₹23.74680 | ₹1,187.34 |
100 | ₹21.51950 | ₹2,151.95 |
250 | ₹19.24948 | ₹4,812.37 |
500 | ₹17.93790 | ₹8,968.95 |
1,000 | ₹16.89698 | ₹16,896.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹15.40793 | ₹61,631.72 |
8,000 | ₹14.88270 | ₹1,19,061.60 |
12,000 | ₹14.62657 | ₹1,75,518.84 |
20,000 | ₹14.34877 | ₹2,86,975.40 |
28,000 | ₹14.18965 | ₹3,97,310.20 |
40,000 | ₹14.03907 | ₹5,61,562.80 |
48,000 | ₹13.96873 | ₹6,70,499.04 |